- RS Stock No.:
- 177-7080
- Brand:
- RS PRO
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$49.87
(exc. GST)
$54.86
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $49.87 | $4.987 |
5 + | $41.07 | $4.107 |
*price indicative |
- RS Stock No.:
- 177-7080
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
A zinc plated, yellow passivated, torque controlled, sleeve anchor. Suitable for use in non cracked concrete, dense concrete blocks, solid bricks and some natural stone.
Through Fixing
Light to medium duty loads
Torque controlled expansion
Collapse feature to allow a positive clamping force
Supplied pre-assembled for rapid installation
Light to medium duty loads
Torque controlled expansion
Collapse feature to allow a positive clamping force
Supplied pre-assembled for rapid installation
Specifications
Attribute | Value |
---|---|
Thread Size | 12 x 60mm |
Type | Sleeve Anchor Hex Nut |
Length | 60mm |
Fixing Hole Diameter | 14mm |
Maximum Fixing Thickness | 15mm |
Material | Bright Zinc Plated |
Related links
- RS PRO Hammer In Anchor 8 x 60mm x 60mm, 8mm Fixing Hole
- RS PRO Through Bolt 6 x 60mm x 60mm, 7mm Fixing Hole
- RS PRO Hammer In Anchor 6 x 60mm x 60mm, 6mm Fixing Hole
- Fair-Rite Shielding Sheet, 60mm x 60mm x 0.53mm
- Pinet Stainless Steel Butt Hinge, 60mm x 60mm x 2mm
- RS PRO Ankerbolt 10 x 60mm x 60mm, 12mm Fixing Hole
- RS PRO Bright Zinc Plated Sleeve Anchor 10 x 60mm x 60mm, 14mm Fixing Hole
- Pinet Steel Butt Hinge, 60mm x 60mm x 2mm