RS PRO Bright Zinc Plated Sleeve Anchor 6 x 40mm x 40mm, 9mm Fixing Hole

Bulk discount available

Subtotal (1 bag of 50 units)*

$53.89

(exc. GST)

$59.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 4$53.89$1.078
5 +$44.33$0.887

*price indicative

RS Stock No.:
177-7043
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

6 x 40mm

Type

Sleeve Anchor

Length

40mm

Fixing Hole Diameter

9mm

Maximum Fixing Thickness

2mm

Material

Bright Zinc Plated

RoHS Status: Exempt

A zinc plated, yellow passivated, torque controlled, sleeve anchor. Suitable for use in non cracked concrete, dense concrete blocks, solid bricks and some natural stone.

Through Fixing
Light to medium duty loads
Torque controlled expansion
Collapse feature to allow a positive clamping force
Supplied pre-assembled for rapid installation

Related links