- RS Stock No.:
- 177-7028
- Brand:
- RS PRO
37 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$32.72
(exc. GST)
$35.99
(inc. GST)
Units | Per unit |
1 - 4 | $32.72 |
5 + | $26.93 |
- RS Stock No.:
- 177-7028
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Type | Wall Anchor |
Related links
- RawlPlug Steel Masonry Anchor M10 x 60mm, 12mm Fixing Hole
- RawlPlug Steel Masonry Anchor M8 x 50mm, 10mm Fixing Hole
- RS PRO Masonry Anchor 30mm, 6mm Fixing Hole
- RS PRO Masonry Anchor 50mm, 6mm Fixing Hole
- RS PRO Masonry Anchor 40mm, 6mm Fixing Hole
- DeWALT Masonry Anchor 50mm
- DeWALT Masonry Anchor
- RS PRO Masonry Fixing M10 x 13 x 32mm, 12mm Fixing Hole