- RS Stock No.:
- 177-7009
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 177-7009
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Nail In Anchors are suitable for use in most solid base materials ranging from reinforced concrete, concrete blocks, brickwork and natural stone. They can also be used in some Hollow Materials depending on wall thickness and application, but their load capacity will be limited by the strength of the base material.Nail In anchors are all steel and are suitable for use where a higher degree of fire resistance is required.
Through Fixing
Large Flange Head
Simple Hammer In Expansion
Follow-up Expansion
Typical Applications
Suspended Ceiling Hangers, Suspended CeilingTrim, Electrical Boxes, Conduit clips. Signs
Large Flange Head
Simple Hammer In Expansion
Follow-up Expansion
Typical Applications
Suspended Ceiling Hangers, Suspended CeilingTrim, Electrical Boxes, Conduit clips. Signs
Specifications
Attribute | Value |
---|---|
Length | 40mm |
Fixing Hole Diameter | 6mm |
Maximum Fixing Thickness | 5mm |
Material | Metal |