RS PRO Ankerbolt 8 x 50mm x 50mm, 10mm Fixing Hole
- RS Stock No.:
- 177-6892
- Brand:
- RS PRO
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 25
$20.05
(exc. GST)
$22.05
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | $20.05 | $0.802 |
5 + | $16.51 | $0.66 |
*price indicative
- RS Stock No.:
- 177-6892
- Brand:
- RS PRO
Related links
- RS PRO Ankerbolt 8 x 50mm x 50mm, 10mm Fixing Hole
- RS PRO Ankerbolt 8 x 75mm x 75mm, 10mm Fixing Hole
- RawlPlug Steel Masonry Anchor M8 x 50mm, 10mm Fixing Hole
- Fischer Fixings Nylon Toggle Plug M10 x 50mm, 10mm Fixing Hole
- RS PRO Through Bolt 8 x 50mm x 50mm, 9mm Fixing Hole
- RS PRO Zinc Plated Steel Ankerbolt 8mm x 50mm, 6mm Fixing Hole
- RS PRO Stainless Steel Masonry Fixing 50mm, 10mm Fixing Hole
- Fischer Fixings Nylon Screw Anchor 50mm, 10mm Fixing Hole