DeWALT Concrete Screws 6.3mm x 82mm, 4.8mm Fixing Hole
- RS Stock No.:
- 122-8302
- Mfr. Part No.:
- DWT1410300
- Brand:
- DeWALT
Price (ex. GST) 1 Box of 100
$63.85
(exc. GST)
$70.23
(inc. GST)
7 In Global stock for delivery within 10 working day(s)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $63.85 | $0.638 |
*price indicative
- RS Stock No.:
- 122-8302
- Mfr. Part No.:
- DWT1410300
- Brand:
- DeWALT
- COO (Country of Origin):
- TW
Related links
- DeWALT Concrete Screws 6.3mm x 127mm, 4.8mm Fixing Hole
- DeWALT Concrete Screws 6.3mm x 32mm, 4.8mm Fixing Hole
- DeWALT Concrete Screws 6.3mm x 70mm, 4.8mm Fixing Hole
- DeWALT Concrete Screws 6.3mm x 45mm, 4.8mm Fixing Hole
- DeWALT Concrete Screws 6.3mm x 101mm, 4.8mm Fixing Hole
- DeWALT Concrete Anchor 6.3mm x 57mm, 4.8mm Fixing Hole
- DeWALT Concrete Anchor 6.3mm x 45mm, 4.8mm Fixing Hole
- DeWALT Concrete Anchor 6.3mm x 32mm, 4.8mm Fixing Hole