- RS Stock No.:
- 905-4150
- Mfr. Part No.:
- AT10
- Brand:
- Advance Tapes
126 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$26.04
(exc. GST)
$28.64
(inc. GST)
Units | Per unit |
1 - 5 | $26.04 |
6 - 14 | $25.58 |
15 + | $25.15 |
- RS Stock No.:
- 905-4150
- Mfr. Part No.:
- AT10
- Brand:
- Advance Tapes
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
AT10 - PVC Pipewrap Tape
Heavy duty PVC film coated with an anti-corrosive, aggressive adhesive.
UV resistant
High abrasion resistance
Flame retardant
Self-extinguishing
Flexible and conformable to awkward shapes
Water resistant
Non-corrosive adhesive
Heavy duty
Useable as corrosion and abrasion protection for pipework above or under ground
High abrasion resistance
Flame retardant
Self-extinguishing
Flexible and conformable to awkward shapes
Water resistant
Non-corrosive adhesive
Heavy duty
Useable as corrosion and abrasion protection for pipework above or under ground
Standards
BS EN 60454-3-1/Type 2 (Formerly BS 3924)
Specifications
Attribute | Value |
---|---|
Colour | Black |
Width | 25mm |
Length | 33m |
Backing Material | PVC |
Thickness | 0.25mm |
Maximum Operating Temperature | +80°C |
Related links
- Advance Tapes Black PVC Electrical Tape, 100mm x 33m
- Advance Tapes AT34 Black PVC Electrical Tape, 25mm x 20m
- Advance Tapes Black PVC Electrical Tape, 50mm x 33m
- Advance Tapes Black PVC Electrical Tape, 38mm x 33m
- Advance Tapes Black PVC 18m Hazard Tape, 1mm Thickness
- HellermannTyton HelaTape Flex Black PVC Electrical Tape, 25mm x 25m
- Advance Tapes Black PVC Electrical Tape, 19mm x 33m
- HellermannTyton Electrical Tapes