- RS Stock No.:
- 918-6368
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 918-6368
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Clean Ball Valve 2012CM
The RS Pro 2012CM clean sanitary ball valve has been designed to a high standard. Its full tube bore allows maximum flow capacity with minimum pressure drop across the valve.
Features and Benefits
Tube port 1/2-4 (DN15-DN100)
Body W.P. 1000 WOG (PN63
Tube end W.P. 200 WOG
W.T. -20°C-200°C (-4°F-392°F)
Investment casting
Blow-out proof stem
Locking device
ISO 5211 mounting pad
Body W.P. 1000 WOG (PN63
Tube end W.P. 200 WOG
W.T. -20°C-200°C (-4°F-392°F)
Investment casting
Blow-out proof stem
Locking device
ISO 5211 mounting pad
Application Information
Ideal for applications within the pharmaceutical, biotech, semiconductor, vacuum and drinking water industries.
Standards
ASME BPE 2005, ANSI B16.34 and API598
Specifications
Attribute | Value |
---|---|
Type | 2 Way |
Ball Material | ASTM A351-CF8M |
Attachment Type | Compression |
Body Material | Stainless Steel |
Safe for Use With | Gas, Oil, Water |
Handle Type | Lever |
Handle Material | Stainless Steel |
Maximum Working Pressure psi | 232psi |
Handle Colour | Blue |
Maximum Working Pressure bar | 14bar |