Georg Fischer 3/8in High Pressure Ball Valve Plastic 2 Way

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CH
Product Details

ABS 2-Way Ball Valves

Ball valve type 546 ABS with solvent cement sockets are part of a modular system which is both cost effective and eco-friendly. They can be applied in many areas including food and beverage, measurement and control, chemical process, water treatment and ship building.

Union type ends for easy installation and removal
P.T.F.E ball seals
Solvent cement sockets
Operating temperature range: -40°C to +60°C
Without mounting inserts
Ergonomic handle

Note

An increase in temperature above 20°C will reduce the pressure rating.

Standards

prEN ISO 16135 (pending) / ISO 9393 / EN 558

Specifications
Attribute Value
Attachment Type Solvent Cement Socket
Body Material Plastic
Compression Fitting Size 3/8in
Safe for Use With Air, Brine, Refrigerant, Water
Maximum Working Pressure 10 bar
Connection Size mm 10mm
Connection Size inch 3/8in
Type 2 Way
3 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 151.58
(exc. GST)
$ 166.74
(inc. GST)
units
Per unit
1 - 5
$151.58
6 - 11
$143.78
12 +
$130.04
Related Products
Brass Quarter-Turn L or T Ball Valves S100/101 ...
Description:
Brass Quarter-Turn L or T Ball Valves S100/101 reduced bore ball valves with either 'L' or 'T' port configuration. The valves are suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial ...
Panel Mountable Mountable in-line ball valve for closing ...
Description:
Panel Mountable Mountable in-line ball valve for closing fluid systems with a simple quarter turn of the handle full flow Optimum sealing due to compensating "O" rings Excellent resistance to scaling due to ball seal configuration Mountable in-line ball valve ...
Stainless Steel Quarter-turn L- and T-Port Ball Valves ...
Description:
Stainless Steel Quarter-turn L- and T-Port Ball Valves RS Pro Stainless Steel L and T Port Ball Valves used for controlling flow and are excellent choice for shut-off applications These ball valves are durable and perform well even after long ...
S84 EN331 Gas & Drinking Water Brass Ball ...
Description:
S84 EN331 Gas & Drinking Water Brass Ball Valve Legionella is a bacterium that lives and proliferates in natural and artificial aquatic environments at temperatures ranging between 5.7°C and 55°C, and stands up to acidic and alkaline environments. New s.84 ...