- RS Stock No.:
- 624-5962
- Mfr. Part No.:
- 770240119
- Brand:
- Georg Fischer
150 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.546
(exc. GST)
$5.001
(inc. GST)
Units | Per unit | Per Pack* |
5 - 25 | $4.546 | $22.73 |
30 - 120 | $4.36 | $21.80 |
125 + | $4.178 | $20.89 |
*price indicative |
- RS Stock No.:
- 624-5962
- Mfr. Part No.:
- 770240119
- Brand:
- Georg Fischer
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Product Details
Reducing Sockets BSPP x BSPP
This popular brand of sockets are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.
Note
intermediate pressure rating at temperature between 120°C and 300°C can be obtained by linear interpolation; hot dip galvanised fittings should not be used below -10°C.
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.
Standards
BS143/1256, ISO49, BS21, ISO7/1, BS729
Malleable Fittings - Sockets
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer Socket |
Connection Gender 1 | Female |
Thread Standard 1 | BSPP |
Thread Size 1 | 1/2in |
Connection Gender 2 | Female |
Thread Standard 2 | BSPP |
Thread Size 2 | 3/8in |
Finish | Black |
Related links
- Georg Fischer Galvanised Malleable Iron Fitting Reducer Socket,...
- Georg Fischer Galvanised Malleable Iron Fitting Reducer Socket,...
- Georg Fischer Black Malleable Iron Fitting Reducer Socket, Female...
- Georg Fischer Black Malleable Iron Fitting Reducer Socket, Female...
- Georg Fischer Galvanised Malleable Iron Fitting Reducer Socket,...
- Georg Fischer Black Malleable Iron Fitting Reducer Socket, Female...
- Georg Fischer Black Malleable Iron Fitting Reducer Socket, Female...
- Georg Fischer Galvanised Malleable Iron Fitting Reducer Socket,...