Georg Fischer Black Malleable Iron Fitting Tee, Female BSPP 2in to Female BSPP 2in to Female BSPP 2in
- RS Stock No.:
- 624-5726
- Mfr. Part No.:
- 770130109
- Brand:
- Georg Fischer
On back order for despatch 03/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$40.905
(exc. GST)
$44.995
(inc. GST)
Units | Per unit | Per Pack* |
2 - 10 | $40.905 | $81.81 |
12 - 48 | $39.92 | $79.84 |
50 + | $37.655 | $75.31 |
*price indicative |
- RS Stock No.:
- 624-5726
- Mfr. Part No.:
- 770130109
- Brand:
- Georg Fischer
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Product Details
Tee - Female Equal - BSPPF
This popular brand of tee's are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.
Galvanised Malleable Iron
Note
intermediate pressure rating at temperature between 120°C and 300°C can be obtained by linear interpolation; hot dip galvanised fittings should not be used below -10°C.
Malleable Fittings - Tees
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.
Specifications
Attribute | Value |
---|---|
Fitting Type | Tee |
Connection Gender 1 | Female |
Thread Standard 1 | BSPP |
Thread Size 1 | 2in |
Connection Gender 2 | Female |
Thread Standard 2 | BSPP |
Thread Size 2 | 2in |
Connection Gender 3 | Female |
Thread Standard 3 | BSPP |
Thread Size 3 | 2in |
Finish | Black |
Inner Diameter | 68mm |
Related links
- Georg Fischer Galvanised Malleable Iron Fitting Taper Seat Union,...
- Georg Fischer Galvanised Malleable Iron Fitting Tee, Female BSPP...
- Georg Fischer Galvanised Malleable Iron Fitting Tee, Female BSPP...
- Georg Fischer Black Oxide Malleable Iron Fitting Tee, Female BSPP...
- Georg Fischer Galvanised Malleable Iron Fitting Socket, Female...
- Georg Fischer Galvanised Malleable Iron Fitting Reducing &...
- Georg Fischer Galvanised Malleable Iron Fitting Female BSPP 2in to...
- Georg Fischer Black Malleable Iron Fitting Taper Seat Union,...