Georg Fischer Galvanised Malleable Iron Fitting, 90° Short Elbow, Female BSPP 1in to Female BSPP 1in
- RS Stock No.:
- 243-4001
- Mfr. Part No.:
- 770012206
- Brand:
- Georg Fischer
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$19.476
(exc. GST)
$21.424
(inc. GST)
Units | Per unit | Per Pack* |
5 - 25 | $19.476 | $97.38 |
30 - 120 | $18.698 | $93.49 |
125 + | $17.92 | $89.60 |
*price indicative |
- RS Stock No.:
- 243-4001
- Mfr. Part No.:
- 770012206
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
90° Short Bend - BSPP F-F
Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.
Note
intermediate pressure rating at temperature between 120°C and 300°C can be obtained by linear interpolation; hot dip galvanised fittings should not be used below -10°C.
Standards
BS 143; BS 1256; BS 21; ISO 49; ISO 7/1
Malleable Fittings – Elbows (Female-Female)
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.
Specifications
Attribute | Value |
---|---|
Fitting Type | Short Elbow |
Fitting Direction | 90° |
Connection Gender 1 | Female |
Thread Standard 1 | BSPP |
Thread Size 1 | 1in |
Connection Gender 2 | Female |
Thread Standard 2 | BSPP |
Thread Size 2 | 1in |
Finish | Galvanised |
Inner Diameter | 46mm |
Related links
- Georg Fischer Galvanised Malleable Iron Fitting Socket, Female...
- Georg Fischer Black Malleable Iron Fitting Female BSPP 1in to...
- Georg Fischer Black Oxide Malleable Iron Fitting Female BSPP 1in...
- Georg Fischer Galvanised Malleable Iron Fitting Tee, Female BSPP...
- Georg Fischer Black Oxide Malleable Iron Fitting Tee, Female BSPP...
- Georg Fischer Galvanised Malleable Iron Fitting Taper Seat Union,...
- Georg Fischer Black Oxide Malleable Iron Fitting Taper Seat Union,...
- Georg Fischer Black Oxide Malleable Iron Fitting Socket, Female...