Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Mains & DC Power Connectors
Mains Plugs
Connectors
Mains & DC Power Connectors
Mains Plugs
Sato Parts Japanese Mains Connector, Panel Mount
RS Stock No.:
629-9868
Mfr. Part No.:
CN-80-J-3P
Brand:
Sato Parts
View all Mains Plugs
Discontinued product
RS Stock No.:
629-9868
Mfr. Part No.:
CN-80-J-3P
Brand:
Sato Parts
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
CN-80 Series (21 mm)
Low-voltage, small-size round socket
Cord push fitted as standard on plugs to protect cords
X type uses a plastic plug case; Y type uses a metal plug case
Each terminal includes a terminal number to prevent incorrect wiring
Attribute
Value
Country
Japan
Mounting Type
Panel Mount
Gender
Female
Body Material
Nylon
Termination Method
Solder