Sato Parts Japanese Mains Connector Power Connector, Cable Mount

  • RS Stock No. 629-9818
  • Mfr. Part No. CN-80-XP-3P
  • Manufacturer Sato Parts
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

CN-80 Series (21 mm)

Low-voltage, small-size round socket
Cord push fitted as standard on plugs to protect cords
X type uses a plastic plug case; Y type uses a metal plug case
Each terminal includes a terminal number to prevent incorrect wiring

Rated 60 V - 5 A
Withstand voltage 1000 V ac (1 minute)
Insulation resistance 500 V dc, 100 MΩ
Contact resistance
(Default)
20 mΩ max.
Principal insulating material With nylon 66GF (UL94V-0)
Compatible cable 0.5 mm2vinyl cord
(Finished outer diameter: 2.6 mm)
  CN-80-J-2P CN-80-J-3P CN-80-J-4P
CN-80-XP-2P    
CN-80-XP-3P    
CN-80-XP-4P    
CN-80-YP-2P    
CN-80-YP-3P    
//media.rs-online.com/t_line/LJ371823-01.gif
Specifications
Attribute Value
Country Japan
Mounting Type Cable Mount
Connector Type Power Connector
Gender Male
Body Material Nylon
20 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$ 2.098
(exc. GST)
$ 2.308
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$2.098
$10.49
25 - 45
$2.018
$10.09
50 +
$2.016
$10.08
*price indicative
Related Products
A compact and cost effective solution where a ...
Description:
A compact and cost effective solution where a secure and reliable mains connection up to 20A is required, by professional A/V users, computer and numerous other applications. The Powercon® range of professional locking mains appliance couplers meet the latest safety ...
A compact and cost effective solution where a ...
Description:
A compact and cost effective solution where a secure and reliable mains connection up to 20A is required, by professional A/V users, computer and numerous other applications. The Powercon® range of professional locking mains appliance couplers meet the latest safety ...
Durable rubber female in-line connector, for use with ...
Description:
Durable rubber female in-line connector, for use with French Schuko 2 pin plus hearth plugs, with earth contact in accordance with French and Belgian standards. The female French socket features an anti-kink sleeve cable entry and a closing cover for ...
These Schuko CEE7/7 16A, 250V thermoplastic inline sockets ...
Description:
These Schuko CEE7/7 16A, 250V thermoplastic inline sockets are impact resistant and IP44 splashproof. These sockets feature an easily hand tightened cable clamp / strain relief which makes wiring even quicker and is very secure. Inside, screw clamp terminals can ...