Bulgin Black Sealing Cap IP69K, IP68 for use with Standard Series Connectors
- RS Stock No.:
- 841-8995
- Distrelec Article No.:
- 144-62-560
- Mfr. Part No.:
- PX0734
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.65
(exc. GST)
$13.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 116 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $12.65 |
| 25 - 49 | $12.33 |
| 50 - 99 | $12.00 |
| 100 + | $11.75 |
*price indicative
- RS Stock No.:
- 841-8995
- Distrelec Article No.:
- 144-62-560
- Mfr. Part No.:
- PX0734
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Accessory Type | Sealing Cap | |
| Product Type | Dust Cap | |
| IP Rating | IP69K, IP68 | |
| For Use With | Standard Series Connectors | |
| Colour | Black | |
| Width | 38mm | |
| Series | PX0 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Accessory Type Sealing Cap | ||
Product Type Dust Cap | ||
IP Rating IP69K, IP68 | ||
For Use With Standard Series Connectors | ||
Colour Black | ||
Width 38mm | ||
Series PX0 | ||
Standards/Approvals No | ||
Bulgin Dust Cap, IP68, IP69K - PX0734
This dust cap is designed specifically for Circular Power Connectors. This model provides excellent sealing capabilities, maintaining the integrity of connectors with an IP68 and IP69K rating. With a width of 38mm, it ensures a snug fit, offering robust protection against dust and water ingress.
Features & Benefits
• Designed for standard series connectors to ensure compatibility
• Made from glass-filled polyamide for enhanced durability
• Simple screw coupling type for easy installation
• Engineered to facilitate maintenance by removing coloured inserts
Applications
• Used for sealing unoccupied standard series connector ports
• Ideal for environments requiring waterproof connections
• Facilitates quick connector protection in mechanical installation sites
What are the environmental ratings for this product?
The product features an IP68 rating, ensuring protection against dust and water when submerged in water over one metre, while the IP69K rating guarantees resistance to high-pressure, high-temperature water jets.
How does the material choice contribute to its performance?
The dust cap is constructed from glass-filled polyamide, providing mechanical strength and thermal stability, making it suitable for demanding applications.
Is it compatible with all connectors in the family?
This dust cap is specifically designed for use with standard series connectors, ensuring a precise fit and optimal sealing performance.
What temperatures can the sealing cap withstand?
The sealing cap is capable of operating at temperatures as high as +70°C and as low as -20°C, making it versatile for various industrial applications.
Related links
- Bulgin Standard Vitalis Buccaneer Male/Female Sealing Cap with Black Finish, Polyamide
- Phoenix Contact Male Sealing Cap IP69K IP65 for use with 16 mm Fastening Eye Flush Type
- Amphenol Industrial Male Black Sealing Cap IP65 for use with HPT-3-MD and HPT-3-MDW Power Connectors
- Amphenol Industrial Female Black Sealing Cap IP65 for use with HPT-3-FD and HPT-3-FDW Power Connectors
- ABB Male Black Sealing Cap IP68 for use with Power Connector
- ABB Female Black Sealing Cap IP68 for use with Power Connector
- Phoenix Contact Black Sealing Cap, Shell Size M8 for use with For M8 Connectors
- Phoenix Contact Black Sealing Cap, Shell Size M8 for use with For M8 Sockets
