Hirschmann Function Indicator for use with GDM Series Rectangular Connector
- RS Stock No.:
- 226-4436
- Mfr. Part No.:
- 831824001 GDME LG 230
- Brand:
- Hirschmann
73 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$10.06
(exc. GST)
$11.07
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $10.06 |
13 - 24 | $9.99 |
25 + | $9.69 |
- RS Stock No.:
- 226-4436
- Mfr. Part No.:
- 831824001 GDME LG 230
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
Product Details
![](https://media.rs-online.com/t_line/L226445-01.gif)
Belden Hirschmann Connector Accessory, Function Indicator Type, For Use With GDM Series Rectangular Connector - GDM Series - 831824001 GDME LG 230
Shine a light on your electrical connections with this function indicator from Belden Hirschmann. It's a connector accessory that's compatible with the GDM series of rectangular connectors, which are used for internal wiring and power coupling. As the unit handles voltages up to 250V, you can use it safely with industrial pneumatic equipment. Its sure to catch your eye during critical events thanks to the glow lamp LED light.
Features & Benefits
Compatible with industry-standard DIN 43650 industrial connectors for versatility
Easy to install into the rectangular connector, which can be positioned in 90° increments to give you full control
Easy to install into the rectangular connector, which can be positioned in 90° increments to give you full control
Applications
Pressure sensors
Heating engineering
Building control
Heating engineering
Building control
Are the compatible connectors in this series impact-resistant?
Yes, the compatible GDM connectors are made with glass-filled nylon, which makes them resistant to impact.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
UL recognised component, CSA certified, VDE
Standards
DIN 43650-A
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
Specifications
Attribute | Value |
---|---|
Accessory Type | Function Indicator |
For Use With | GDM Series Rectangular Connector |
Related links
- Hirschmann Function Indicator for use with GDM Series Rectangular Connector
- Hirschmann Bridge Rectifier with Varistor for use with GDM Series...
- Hirschmann Rectifier with Varistor for use with GDM Series...
- Hirschmann Unequipped Circuit Board for use with GDM Series...
- Hirschmann Black, Grey Unequipped Circuit Board for use with GDM...
- Hirschmann LED Rectifier (Yellow) for use with GDM Series...
- Hirschmann Central Bolt for use with GDM Series Rectangular Connector
- Hirschmann Brown Flat Gasket for use with GSA series rectangular connector