- RS Stock No.:
- 137-446
- Brand:
- RS PRO
19 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$34.29
(exc. GST)
$37.72
(inc. GST)
Units | Per unit |
1 - 4 | $34.29 |
5 + | $28.21 |
- RS Stock No.:
- 137-446
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Replacement Fluorescent Tube for Use with Mini Round Magnifier
Illuminate your workspace with this fluorescent tube from RS PRO. It uses a high quality 125 mm glass lens to ensure an even distribution of light and to reduce shadows. This makes it ideal for situations where you need maximum visibility, such as when you're working on small items.
This component is energy efficient and environmentally friendly to run, as it consumes just 22 watts of power and doesn't emit heat. It's simple to install and replace, as its pins fit easily into the connection port on the magnifier. This type of fluorescent tube is used for a variety of lighting applications, from repairing jewellery to manufacturing electronics. It meets RoHS (Restriction of Hazardous Substances) standards, which means it contains only minimal amounts of any harmful materials.
This component is energy efficient and environmentally friendly to run, as it consumes just 22 watts of power and doesn't emit heat. It's simple to install and replace, as its pins fit easily into the connection port on the magnifier. This type of fluorescent tube is used for a variety of lighting applications, from repairing jewellery to manufacturing electronics. It meets RoHS (Restriction of Hazardous Substances) standards, which means it contains only minimal amounts of any harmful materials.
Features and Benefits
Replacement fluorescent tube
For use with mini round magnifier
Power rating of 22 W
Magnification of 1.75x (3 dioptre)
Three-year warranty
For use with mini round magnifier
Power rating of 22 W
Magnification of 1.75x (3 dioptre)
Three-year warranty
Specifications
Attribute | Value |
---|---|
Accessory Type | Replacement Fluorescent Tube |
For Use With | Mini Round Magnifier |
Related links
- Magnifier Accessories
- Eschenbach Mobase Stand for use with 1511-10 Mobilux LED...
- Eschenbach Mobase Stand for use with 1511-2 Mobilux LED Magnifier...
- RS PRO Magnifier Lens
- RS PRO Bench Bracket for use with Bench Magnifier
- Luxo 4d Suction Lens for use with Bench Magnifier
- Coil Handle for use with Illuminated Magnifier
- RS PRO Surface Contact Magnifier