Sick Rectangular Magnetic Proximity Sensor, 200mA
- RS Stock No.:
- 285-4187
- Mfr. Part No.:
- MQ10-60ANSKT0
- Brand:
- Sick
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$166.87
(exc. GST)
$183.56
(inc. GST)
Units | Per unit |
---|---|
1 + | $166.87 |
- RS Stock No.:
- 285-4187
- Mfr. Part No.:
- MQ10-60ANSKT0
- Brand:
- Sick
Related links
- Sick Rectangular Magnetic Proximity Sensor, 200mA
- Sick Rectangular Magnetic Proximity Sensor, NO, , 300mA, IP67
- Sick Cylindrical Magnetic Proximity Sensor, 200mA
- Sick Cylindrical Magnetic Proximity Sensor, NO, , 200mA
- RS PRO Rectangular Magnetic Proximity Sensor, IP67
- Celduc Rectangular Magnetic Proximity Sensor, NO/NC, , IP67
- RS PRO Rectangular Magnetic Proximity Sensor, CO, 120V ac, 1.5A, IP67
- Celduc Rectangular Magnetic Proximity Sensor, NO, 440V, IP67