- RS Stock No.:
- 313-2368
- Mfr. Part No.:
- BIM-UNT-AP6X
- Brand:
- Turck
37 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$143.31
(exc. GST)
$157.64
(inc. GST)
Units | Per unit |
1 - 5 | $143.31 |
6 - 11 | $139.90 |
12 + | $137.36 |
- RS Stock No.:
- 313-2368
- Mfr. Part No.:
- BIM-UNT-AP6X
- Brand:
- Turck
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Turck Magnetic Pickup, PNP Output, 2m Cable Length - BIM Series - BIM-UNT-AP6X
Keep close watch over your pneumatic equipment with this magnetic pickup from Turck. It uses a magnet to detect its cylinder's position, keeping machinery working in its limits to help you flow through everyday processes. As it's accurate to ±0.1mm, the sensor provides precise movement data for reliable tracking. There's no need to break out special tools during mounting as the device securely slides into a cylinder's T-slot. The unit's IP68 rating means it's dust-tight and protected against submersion in 1.5m of water for up to 30 minutes for reliable motion sensing in tough conditions.
Features & Benefits
• Short circuit protection to minimise the risk of hardware damage
• LED indicator clearly shows sensor status for monitoring in a flash
• Current consumption of just 0.1mA when switched off to minimise energy waste
• Cable length of 2m for a flexible connection
• LED indicator clearly shows sensor status for monitoring in a flash
• Current consumption of just 0.1mA when switched off to minimise energy waste
• Cable length of 2m for a flexible connection
Applications
• Material handling
• Printing industry
• Food production
• Printing industry
• Food production
Do I need EMI shielding around my machine to use this pickup?
No, this magnetic sensor resists interference from electrical noise, so it's sure to work reliably around electronic devices.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 10 → 30 V dc |
IP Rating | IP67 |
Overall Height | 32mm |
Overall Width | 5mm |
Overall Depth | 6mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Mounting Type | Bracket Mount |
Current Rating | 150 mA |
Connection Type | Cable |
Switching Frequency | 1 Hz |
Related links
- Cutting Mats
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Turck BIM-UNT Series Magnetic Field Sensor