- RS Stock No.:
- 245-1046
- Brand:
- RS PRO
500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.416
(exc. GST)
$0.458
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 400 | $0.416 | $41.60 |
500 + | $0.342 | $34.20 |
*price indicative
- RS Stock No.:
- 245-1046
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Flat Machine Screws
Introducing the range of RS PRO Flat Machine Screws, a high-quality, compact fastener solution for applications where a flush finish is required when joining two surfaces together. Each fastener is made from steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
- This range of RS PRO fasteners is ideal for applications where a flush finish is required and is specifically used for joining metal sheets and parts together with precise tolerances
- Manufactured with a zinc finish, each fastener provides good protection against surface rust and oxidisation and offers good lubricity to the threads of the fastener
- In addition to this, the zinc plated steel fasteners are much more cost effective than stainless steel and is also widely recyclable, making them a much more sustainable option
- Available in a wide range of sizes and drive types
Applications:
Machine screws are designed to be smaller and more compact than standard screws and can used with a wide range of materials like metal and plastic, and to join panels or pieces together. They offer a higher tensile strength than nails thanks to the thread which in turn produces a more secure fastening, making them ideal for medium to heavy duty applications. They are easy to install and can also be removed for disassembly or adjustment. Machine screws are most commonly used for:
- Carpentry construction like decking, railings and small frames
- Metalwork and metal framing
- Building work and construction
- DIY
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Head Shape | Countersunk |
Drive Type | Phillips |
Length Imperial | 1in |
Related links
- RS PRO Phillips Countersunk Machine Screwsx1in
- RS PRO Phillips Countersunk Machine Screwsx3/8in
- RS PRO Phillips Countersunk Machine Screwsx5/8in
- RS PRO Phillips Countersunk Machine Screwsx4in
- RS PRO Phillips Countersunk Machine Screwsx2 1/4in
- RS PRO Phillips Countersunk Machine Screwsx7/16in
- RS PRO Phillips Countersunk Machine Screwsx1 3/4in
- RS PRO Phillips Countersunk Machine Screwsx7/8in