- RS Stock No.:
- 185-4457
- Mfr. Part No.:
- 97790403211
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 185-4457
- Mfr. Part No.:
- 97790403211
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
WA-SCRW Pan Head Screw w. cross slot M3
Specifications
Attribute | Value |
---|---|
Head Shape | Pan |
Drive Type | Cross |
Length Metric | 4mm |
Thread Size Metric | M3 |
Material | Nylon |