- RS Stock No.:
- 528-110
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 528-110
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Imperial Thread - Nylon 6·6
Properties as Imperial Thread - Nylon 6.6
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Specifications
Attribute | Value |
---|---|
Head Shape | Cheese |
Drive Type | Slot |
Length Imperial | 1in |
Thread Size BA | 4BA |
Material | Nylon |
Finish | Plain |