- RS Stock No.:
- 742-0773
- Mfr. Part No.:
- EF03.3
- Brand:
- Schmersal
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$31.06
(exc. GST)
$34.17
(inc. GST)
Units | Per unit |
1 + | $31.06 |
- RS Stock No.:
- 742-0773
- Mfr. Part No.:
- EF03.3
- Brand:
- Schmersal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
NDR Series Emergency Stop Push Buttons
This range of Head Emergency Buttons are used in control cabinets, control panels, in elevator construction, on conveyor or transport plants.
After the manual actuation, the components initiate or switch off work processes and functional processes.
The range of NDR Series Emergency Stop Push Buttons are available in the form of pushbuttons, joystick switches or key-operated switches.
They are available in a single, dual and tri state contact blocks.
There is an option to have N/O (normally open) and N/C (normally closed) contact versions to satisfy every requirement.
After the manual actuation, the components initiate or switch off work processes and functional processes.
The range of NDR Series Emergency Stop Push Buttons are available in the form of pushbuttons, joystick switches or key-operated switches.
They are available in a single, dual and tri state contact blocks.
There is an option to have N/O (normally open) and N/C (normally closed) contact versions to satisfy every requirement.
Approvals
BG, USA/CAN
Standards
IEC/EN 60947-1, EN 60947-5-1
Standards
IEC/EN 60947-1, EN 60947-5-1
Approvals
BG, USA/CAN
Schmersal Contact Block for Emergency Stop Push Button, NO, Slow-Action - NDR Series - EF03.3
This pluggable contact block from Schmersal lets you customise your emergency stop push button to suit your application's needs. It connects to your push button to enable the rapid deactivation of malfunctioning machinery, helping to improve workplace safety. The contact block features a slow-action switching principle in which the movement of the actuator is correlated to the movement of the contact, giving you more precise control over your safety device. The contacts are labelled, making installation quick and simple.
Features & Benefits
Highly conductive silver contact material for reliable switching
Self-extinguishing plastic housing for safety in the event of a fire
Long service life of 10,000,000 operations for long-lasting performance
Self-extinguishing plastic housing for safety in the event of a fire
Long service life of 10,000,000 operations for long-lasting performance
Applications
Processing plants
Automated packing and bottling lines
Mining and resource extraction industries
Automated packing and bottling lines
Mining and resource extraction industries
How does an emergency stop push button work?
An emergency stop push button is a safety device that immediately deactivates and isolates the connected hardware when pressed. Many emergency stop buttons feature a latching mechanism that prevents accidental reactivation of the machine until proper inspection has completed.
Emergency Stop Pushbutton
Specifications
Attribute | Value |
---|---|
Contact Configuration | 1NO |
For Use With | NDR E-Stop |