- RS Stock No.:
- 136-3157
- Mfr. Part No.:
- 3911452058
- Brand:
- Bernstein AG
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$123.32
(exc. GST)
$135.65
(inc. GST)
Units | Per unit |
1 + | $123.32 |
- RS Stock No.:
- 136-3157
- Mfr. Part No.:
- 3911452058
- Brand:
- Bernstein AG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SKI/SKT Safety Switch
Insulation encapsulated
Fastening dimension according to EN 50047
Actuation in 8 directions, horizontal and vertical
Actuator 3-way coded
Positive break NCC, electrically isolated
Protection rating IP65
Fastening dimension according to EN 50047
Actuation in 8 directions, horizontal and vertical
Actuator 3-way coded
Positive break NCC, electrically isolated
Protection rating IP65
SKI
Dimensions: 100 x 31 x 30.5 mm
3 output contacts max.
3 output contacts max.
SKT
Dimensions: 83 x 30 x 27 mm
2 output contacts max.
2 output contacts max.
Approvals
UL, CSA and BG-approved
Interlock Switch
Specifications
Attribute | Value |
---|---|
Accessory Type | Actuator |
For Use With | SK Safety Switch, SKI Safety Switch |
Related links
- IDEM Standard Actuator for Use with K Safety Switch KM Safety...
- Telemecanique Sensors Actuator for Use with XCSA Safety Switch...
- Telemecanique Sensors Actuator for Use with XCSPA Safety Switch...
- IDEM Actuator for Use with KM Safety Switch, KP Safety Switch
- IDEM Flat Actuator for Use with KLM Safety Switch KM Safety...
- IDEM Actuator for Use with KL3-SS Safety Switch KM Safety Switch...
- IDEM Actuator for Use with KLM Safety Switch KM Safety Switch, KP...
- IDEM Standard Actuator for Use with K-15 Safety Switch, KP Safety Switch