Siemens 3SB3921-0DA Legend Plate, For Use With 3SB3 E-Stop

  • RS Stock No. 498-870
  • Mfr. Part No. 3SB3921-0DA
  • Manufacturer Siemens
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

3SB3, Illuminated E-stop Backplate

60mm diameter, illuminated yellow backing plate for 22mm emergency stop buttons. 24Vac/dc. Requires a small 23mm additional cut out hole.

Emergency Stop Pushbutton

Specifications
Attribute Value
Accessory Type Legend Plate
For Use With 3SB3 E-Stop
Size 80mm
On back order for despatch 04/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 68.38
(exc. GST)
$ 75.22
(inc. GST)
units
Per unit
1 - 2
$68.38
3 - 4
$59.83
5 +
$53.85
Related Products
K45, Input Module Safe detection of mechanical and ...
Description:
K45, Input Module Safe detection of mechanical and sensitive protective equipment on an ASi network Accepts two category 2 safety devices according to EN 954-1 or one category 4 device to EN954-1. If Category 4 is required, a two-channel input ...
"The actuator PSEN ma13-08 VA belongs to the ...
Description:
"The actuator PSEN ma13-08 VA belongs to the safety switch Coded actuator Safety switch with cable (5 m/ 10 m) 2 safety contacts (reed contacts - N/O) 1 auxiliary contact (N/O) Operation Magnetic Switching voltage 24 VDC LED to display ...
3SE6, Coded, Round Magnet switches designed for mounting ...
Description:
3SE6, Coded, Round Magnet switches designed for mounting on movable protective guards such as covers, flaps and doorsSuitable for areas where cleaning, disinfecting or contamination is involvedIP67 rated For a suitable safety relay, use 528-0908Effective operating distance 5-15mm For a ...
3SE6, Coded, Miniature Magnet switches designed for mounting ...
Description:
3SE6, Coded, Miniature Magnet switches designed for mounting on movable protective guards such as covers, flaps and doorsSuitable for areas where cleaning, disinfecting or contamination is involvedIP67 rated For a suitable safety relay, use 528-0908Effective operating distance 4-14mm For a ...