Smartscan 051-005 Connection Cable, For Use With T4 Light Curtain

  • RS Stock No. 413-807
  • Mfr. Part No. 051-005
  • Manufacturer Smartscan
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

T4 Series, Type 4, Finger or Hand Protection

Simple installation and alignment with diagnostic indicators
Automatic / manual restart modes
Robust IP65 enclosure
Adjustable mounting brackets (included)
External Device Monitoring (EDM)
Dual channel, fail safe electronic outputs
Mute and status outputs (non-safety)
2 x mute inputs
Safety category 4
Typical applications include: press brakes, mechanical presses, wood working machines, guillotines, metal folding machines and robotic work cells

Note

In addition to the light curtain all Smartscan T4 Series systems require 2 interconnect cables (1 cable for the transmitter and 1 cable for the receiver), these are not included and must be purchased separately. Relay output can be provided via the Smartscan multifunction safety unit stock no. 382-2055 which can be purchased separately.

Standards

BS EN 61496-1 & BS IEC 61496-2 Type 4

Light Curtain

Warning

  • These devices must be installed and used in accordance with the installation and operating instructions supplied with each product.
Specifications
Attribute Value
Accessory Type Connection Cable
For Use With T4 Light Curtain
Size 5m
Connector Type Straight Female
Discontinued product