- RS Stock No.:
- 145-0104
- Mfr. Part No.:
- SN65LVDS1D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-0104
- Mfr. Part No.:
- SN65LVDS1D
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 1 |
IC Type | Transmitter IC |
Output Type | LVDS |
Transmission Data Rate | 630Mbps |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Differential Input High Threshold Voltage | 0.1V |
Differential Input Low Threshold Voltage | -0.1V |
Dimensions | 4.9 x 3.91 x 1.58mm |
Height | 1.58mm |
Length | 4.9mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 2.4 V |
Maximum Operating Temperature | +85 °C |
Width | 3.91mm |
Minimum Operating Temperature | -40 °C |