- RS Stock No.:
- 141-3575
- Mfr. Part No.:
- NBA3N011SSNT1G
- Brand:
- onsemi
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 5)
$4.21
(exc. GST)
$4.63
(inc. GST)
Units | Per unit | Per Pack* |
5 - 5 | $4.21 | $21.05 |
10 - 95 | $4.084 | $20.42 |
100 - 245 | $3.958 | $19.79 |
250 - 495 | $3.842 | $19.21 |
500 + | $3.728 | $18.64 |
*price indicative |
- RS Stock No.:
- 141-3575
- Mfr. Part No.:
- NBA3N011SSNT1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 1 |
Input Type | LVCMOS, TTL |
IC Type | Transmitter IC |
Output Type | LVDS |
Transmission Data Rate | 400Mbps |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Dimensions | 2.9 x 1.6 x 1.3mm |
Height | 1.3mm |
Length | 2.9mm |
Maximum Operating Supply Voltage | 4 V |
Automotive Standard | AEC-Q100 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | -0.3 V |
Minimum Operating Temperature | -40 °C |
Width | 1.6mm |
Related links
- Texas Instruments CDCLVD1204RGTT LVDS 16-Pin QFN
- Texas Instruments DS15BA101SDE/NOPB LVDS 8-Pin LLP
- Texas Instruments DS25BR440TSQ/NOPB LVDS 40-Pin WQFN
- Texas Instruments DS90LV001TM/NOPB LVPECL LVDS, 8-Pin SOIC
- Texas Instruments DS25BR120TSD/NOPB LVDS 8-Pin WSON
- Texas Instruments SN65LVDT100D LVDS, LVPECL LVDS
- Texas Instruments CDCLVD1204RGTT LVDS 16-Pin VQFN
- Texas Instruments DS15MB200TSQ/NOPB CML LVPECL LVDS, 48-Pin WQFN