- RS Stock No.:
- 162-5488
- Mfr. Part No.:
- SN75116N
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each (In a Tube of 25)
$8.03
(exc. GST)
$8.83
(inc. GST)
Units | Per unit | Per Tube* |
25 + | $8.03 | $200.75 |
*price indicative |
- RS Stock No.:
- 162-5488
- Mfr. Part No.:
- SN75116N
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Other Line Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
IC Type | Transceiver IC |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Dimensions | 19.3 x 6.35 x 4.57mm |
Height | 4.57mm |
Length | 19.3mm |
Width | 6.35mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Related links
- Texas Instruments CDCLVD1204RGTT LVDS 16-Pin QFN
- Texas Instruments DS15BA101SDE/NOPB LVDS 8-Pin LLP
- Texas Instruments DS25BR440TSQ/NOPB LVDS 40-Pin WQFN
- Texas Instruments DS90LV001TM/NOPB LVPECL LVDS, 8-Pin SOIC
- Texas Instruments DS25BR120TSD/NOPB LVDS 8-Pin WSON
- Texas Instruments SN65LVDT100D LVDS, LVPECL LVDS
- Texas Instruments CDCLVD1204RGTT LVDS 16-Pin VQFN
- Texas Instruments DS15MB200TSQ/NOPB CML LVPECL LVDS, 48-Pin WQFN