- RS Stock No.:
- 121-9093
- Mfr. Part No.:
- SN65LVDT14PW
- Brand:
- Texas Instruments
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 70)
$8.565
(exc. GST)
$9.421
(inc. GST)
Units | Per unit | Per Tube* |
70 - 280 | $8.565 | $599.55 |
350 + | $8.282 | $579.74 |
*price indicative |
- RS Stock No.:
- 121-9093
- Mfr. Part No.:
- SN65LVDT14PW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LVDS Transceivers, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 1 |
IC Type | Transceiver IC |
Transmission Data Rate | 125Mbps |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Dimensions | 6.5 x 4.4 x 1.15mm |
Height | 1.15mm |
Length | 6.5mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 3 V |
Width | 4.4mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Texas Instruments CDCLVD1204RGTT LVDS 16-Pin QFN
- Texas Instruments DS15BA101SDE/NOPB LVDS 8-Pin LLP
- Texas Instruments DS25BR440TSQ/NOPB LVDS 40-Pin WQFN
- Texas Instruments DS90LV001TM/NOPB LVPECL LVDS, 8-Pin SOIC
- Texas Instruments DS25BR120TSD/NOPB LVDS 8-Pin WSON
- Texas Instruments SN65LVDT100D LVDS, LVPECL LVDS
- Texas Instruments CDCLVD1204RGTT LVDS 16-Pin VQFN
- Texas Instruments DS15MB200TSQ/NOPB CML LVPECL LVDS, 48-Pin WQFN