- RS Stock No.:
- 121-8729
- Mfr. Part No.:
- DS90LV032ATM/NOPB
- Brand:
- Texas Instruments
48 In Global stock for delivery within 10 working day(s)
999951 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Tube of 48)
$5.063
(exc. GST)
$5.569
(inc. GST)
Units | Per unit | Per Tube* |
48 - 48 | $5.063 | $243.024 |
96 - 144 | $4.911 | $235.728 |
192 + | $4.764 | $228.672 |
*price indicative |
- RS Stock No.:
- 121-8729
- Mfr. Part No.:
- DS90LV032ATM/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 4 |
Input Type | LVDS |
Output Type | LVTTL |
IC Type | Receiver IC |
Transmission Data Rate | 400Mbps |
Number of Elements per Chip | 4 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Differential Input Low Threshold Voltage | -100mV |
Dimensions | 9.91 x 3.91 x 1.45mm |
Height | 1.45mm |
Length | 9.91mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +85 °C |
Width | 3.91mm |
Related links
- Texas Instruments CDCLVD1204RGTT LVDS 16-Pin QFN
- Texas Instruments DS15BA101SDE/NOPB LVDS 8-Pin LLP
- Texas Instruments DS25BR440TSQ/NOPB LVDS 40-Pin WQFN
- Texas Instruments DS90LV001TM/NOPB LVPECL LVDS, 8-Pin SOIC
- Texas Instruments DS25BR120TSD/NOPB LVDS 8-Pin WSON
- Texas Instruments SN65LVDT100D LVDS, LVPECL LVDS
- Texas Instruments CDCLVD1204RGTT LVDS 16-Pin VQFN
- Texas Instruments DS15MB200TSQ/NOPB CML LVPECL LVDS, 48-Pin WQFN