- RS Stock No.:
- 533-8990
- Mfr. Part No.:
- DS90CR217MTD/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 533-8990
- Mfr. Part No.:
- DS90CR217MTD/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Channel Link Serialiser/Deserialiser, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 3 |
Input Type | CMOS, TTL |
IC Type | Transceiver IC |
Transmission Data Rate | 1785Mbps |
Number of Elements per Chip | 3 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 48 |
Dimensions | 12.5 x 6.1 x 0.9mm |
Height | 0.9mm |
Length | 12.5mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 3 V |
Width | 6.1mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -10 °C |