- RS Stock No.:
- 100-0701
- Mfr. Part No.:
- DS90LV001TM/NOPB
- Brand:
- Texas Instruments
On back order for despatch 13/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 95)
$3.492
(exc. GST)
$3.841
(inc. GST)
Units | Per unit | Per Tube* |
95 - 95 | $3.492 | $331.74 |
190 - 285 | $3.431 | $325.945 |
380 + | $3.368 | $319.96 |
*price indicative |
- RS Stock No.:
- 100-0701
- Mfr. Part No.:
- DS90LV001TM/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
LVDS/M-LVDS/ECL/CML, Repeater/Buffer, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 1 |
Input Type | LVDS, LVPECL |
IC Type | Buffer IC |
Output Type | LVDS |
Transmission Data Rate | 800Mbps |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Differential Input Low Threshold Voltage | -100mV |
Dimensions | 4.9 x 3.9 x 1.45mm |
Height | 1.45mm |
Length | 4.9mm |
Maximum Operating Supply Voltage | 3.6 V |
Width | 3.9mm |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Texas Instruments CDCLVD1204RGTT LVDS 16-Pin QFN
- Texas Instruments DS15BA101SDE/NOPB LVDS 8-Pin LLP
- Texas Instruments DS25BR440TSQ/NOPB LVDS 40-Pin WQFN
- Texas Instruments DS25BR120TSD/NOPB LVDS 8-Pin WSON
- Maxim Integrated MAX9169EUE+, LVDS Repeater LVDS TSSOP
- Texas Instruments SN65LVDT100D LVDS, LVPECL LVDS
- Texas Instruments CDCLVD1204RGTT LVDS 16-Pin VQFN
- Texas Instruments DS15MB200TSQ/NOPB CML LVPECL LVDS, 48-Pin WQFN