- RS Stock No.:
- 163-0948
- Mfr. Part No.:
- MC33160DWR2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 163-0948
- Mfr. Part No.:
- MC33160DWR2G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 100mA |
Output Voltage | 5 V |
Number of Outputs | 2 |
Line Regulation | 40 mV |
Load Regulation | 50 mV |
Accuracy | ±5% |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 0.5µA |
Package Type | SOIC |
Pin Count | 16 |
Reference Voltage | 2.6V |
Output Type | Fixed |
Dimensions | 10.45 x 7.6 x 2.4mm |
Maximum Input Voltage | 40 V |
Minimum Operating Temperature | -40 °C |
Height | 2.4mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 7 V |
Length | 10.45mm |
Width | 7.6mm |