Taiwan Semiconductor TS2937CP33 ROG, 1 Low Dropout Voltage, Voltage Regulator 500mA, 3.3 V 3-Pin, TO-252
- RS Stock No.:
- 398-518
- Mfr. Part No.:
- TS2937CP33 ROG
- Brand:
- Taiwan Semiconductor
20 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Pack of 20)
Was $20.80
You pay
$0.788
(exc. GST)
$0.867
(inc. GST)
Units | Per unit | Per Pack* |
20 - 620 | $0.788 | $15.76 |
640 - 1240 | $0.768 | $15.36 |
1260 + | $0.756 | $15.12 |
*price indicative |
- RS Stock No.:
- 398-518
- Mfr. Part No.:
- TS2937CP33 ROG
- Brand:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
LDO (Low Dropout) Linear Voltage Regulators, Taiwan Semiconductor
Fixed Output Voltages
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LDO (Low Dropout) Linear Voltage Regulators, Taiwan Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of adjustable linear LDO regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 500mA |
Output Voltage | 3.3 V |
Number of Outputs | 1 |
Line Regulation | 0.5 % |
Load Regulation | 1 % |
Accuracy | ±2% |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | TO-252 |
Quiescent Current | 0.2mA |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 6.65 x 5.6 x 2.4mm |
Height | 2.4mm |
Maximum Input Voltage | 26 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | -18 V |
Length | 6.65mm |
Width | 5.6mm |