- RS Stock No.:
- 488-9419
- Mfr. Part No.:
- EASY512-DA-RC
- Brand:
- Eaton
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 488-9419
- Mfr. Part No.:
- EASY512-DA-RC
- Brand:
- Eaton
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Eaton Logic module
The Eaton EASY series logic module has 8 digital inputs (Of which 2 can be used as analogue) and 4 relay outputs with a contact rating of 8A. This DIN rail mounting type logic module has a screw termination method. It has a large memory for the applications that require a large space. This logic module has a supply voltage of 12VDC. It is used mostly where user interaction is not required and where the unit will be programmed using the separately available software.
Easy 500
The Easy 500 intelligent relays offer the user both power and simplicity. With a fixed set of functions, the Easy basic may be configured in the place of many control-panel devices and circuit wiring either on the front of the device or with the easy-soft drag and drop software., Internal features include 128 lines of the control circuit, multifunction timing relay, impulse relay, counters (up/down, high speed, frequency, hours run) analogue value comparison, weekly and annual time-clock with automatic summer/winter change. External features include a choice of DC or AC supply transistor or relay outputs, high-speed counter and analogue inputs. Also, all units with a display can show configurable messages with values from the process, for example, temperature or speed.
Easy 500 units are not expandable
Programmable using drag and drop PC software
Transistor output type rating/point: 0.5A @ 24Vdc
Relay output type rating/point: 8A @ 24Vdc
Password security
Operating temperature range: -25 to 55°C
Note
(Figures in brackets in Onboard I/O and Outputs columns are for Transistor output types)
Easy 500
The Easy 500 intelligent relays offer the user both power and simplicity. With a fixed set of functions, the Easy basic may be configured in the place of many control-panel devices and circuit wiring either on the front of the device or with the easy-soft drag and drop software., Internal features include 128 lines of the control circuit, multifunction timing relay, impulse relay, counters (up/down, high speed, frequency, hours run) analogue value comparison, weekly and annual time-clock with automatic summer/winter change. External features include a choice of DC or AC supply transistor or relay outputs, high-speed counter and analogue inputs. Also, all units with a display can show configurable messages with values from the process, for example, temperature or speed.
Easy 500 units are not expandable
Programmable using drag and drop PC software
Transistor output type rating/point: 0.5A @ 24Vdc
Relay output type rating/point: 8A @ 24Vdc
Password security
Operating temperature range: -25 to 55°C
Note
(Figures in brackets in Onboard I/O and Outputs columns are for Transistor output types)
Features and Benefits
Programmable using drag and drop PC software
Password security
Featured with EASY-SOFT-BASIC/-PRO software
Operating temperature ranges between -25°C and 55°C
Not expandable
Multifunction timing relay
Impulse relay
128 lines of control circuit
Has an LCD and keypad
Password security
Featured with EASY-SOFT-BASIC/-PRO software
Operating temperature ranges between -25°C and 55°C
Not expandable
Multifunction timing relay
Impulse relay
128 lines of control circuit
Has an LCD and keypad
Applications
Machine automation
HVAC
Lighting and access control
HVAC
Lighting and access control
Specifications
Attribute | Value |
---|---|
Manufacturer Series | EASY |
Number of Inputs | 8 |
Output Type | Relay |
For Use With | Easy 500 |
Supply Voltage | 12 V dc |
Input Type | Analogue, Digital |
Number of Outputs | 4 |
Maximum Operating Temperature | +55°C |
Mounting Type | DIN Rail |
Width | 71.5mm |
Length | 110mm |
Depth | 58mm |
Display Included | Yes |
Dimensions | 110 x 71.5 x 58 mm |
Output Current | 8 A |
Minimum Operating Temperature | -25°C |