Mitsubishi Alpha 2 Series I/O module for Use with Alpha 2 Series, 230 V ac Supply, 4-Input, Digital Input
- RS Stock No.:
- 442-0818
- Mfr. Part No.:
- AL2-4EX-A2
- Brand:
- Mitsubishi
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$174.62
(exc. GST)
$192.08
(inc. GST)
Units | Per unit |
1 + | $174.62 |
- RS Stock No.:
- 442-0818
- Mfr. Part No.:
- AL2-4EX-A2
- Brand:
- Mitsubishi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Digital Expansion Modules
These modules give additional I/O flexibility to Alpha 2 users. They fit alongside the Alpha 2 (see stock no 442-0789). Depth 53 mm, Height 90 mm, Width 24.5 mm
Mitsubishi Alpha 2
ALPHA 2 is an enhanced version of the existing ALPHA, achieving solutions that were not previously possible. With many powerful new features, it is ideal for building and smaller industrial automation applications. Key enhancements include a tripling of program capacity to 200 function blocks, two 1kHz high speed counters, an enlarged LCD display, I/O expansion options, extended operating temperature range and a second communications port.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Alpha 2 |
Number of Inputs | 4 |
For Use With | Alpha 2 Series |
Supply Voltage | 230 V ac |
Input Type | Digital |
Mounting Type | DIN Rail |
Width | 124.6mm |
Depth | 52mm |
Dimensions | 90 x 124.6 x 52 mm |
Length | 90mm |
Related links
- Mitsubishi Alpha 2 Series Logic Module Relay Output Digital Input
- Mitsubishi Alpha 2 Series Connector Cable for Use with Alpha 2 Series
- Mitsubishi Alpha 2 Series I/O module for Use with Alpha 2 Series...
- Mitsubishi Alpha 2 Series Memory Module for Use with Alpha 2 Series
- Mitsubishi Alpha 2 Series I/O module for Use with Alpha 2 Series...
- Mitsubishi Logic Module for Use with Alpha 2 Series 0 → 10 V
- Mitsubishi Logic Module for Use with Alpha 2 Series Relay, Transistor
- Mitsubishi Logic Module for Use with Alpha 2 Series Digital, Analogue