- RS Stock No.:
- 347-8715
- Mfr. Part No.:
- 2609032
- Brand:
- Euro-Locks a Lowe & Fletcher group Company
8 In AU stock for next working day delivery
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$31.33
(exc. GST)
$34.46
(inc. GST)
Units | Per unit |
1 + | $31.33 |
- RS Stock No.:
- 347-8715
- Mfr. Part No.:
- 2609032
- Brand:
- Euro-Locks a Lowe & Fletcher group Company
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Mini T Handle
Bright chrome finish
Suitable for switchgear and electronic enclosure applications
Key removable in locked or unlocked condition
W (mm) 50, H 42, B = 30
Suitable for switchgear and electronic enclosure applications
Key removable in locked or unlocked condition
W (mm) 50, H 42, B = 30
Specifications
Attribute | Value |
---|---|
Handle Style | T-Handle |
Handle Length | 40mm |
Finish | Chrome Plated |
Colour | Silver |
Related links
- Schneider Electric Locking Handle, L-Handle
- RS PRO Black Locking Handle, T-Handle
- Euro-Locks a Lowe & Fletcher group Company Silver Locking Handle, L-Handle
- nVent SCHROFF Locking Handle, L-Handle
- RS PRO Metal Locking Handle, T-Handle
- Schneider Electric Locking Handle, T-Handle
- Legrand Plastic Locking Handle, T-Handle
- Legrand Locking Handle, Handle