- RS Stock No.:
- 153-3747
- Mfr. Part No.:
- 11001-EX
- Brand:
- Elesa
Discontinued product
- RS Stock No.:
- 153-3747
- Mfr. Part No.:
- 11001-EX
- Brand:
- Elesa
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Connection Thread | G 3/4 |
Level Indicator Type | Sight Glass |
Connection Thread Size | G 3/4 |
Maximum Operating Temperature | +80°C |
Connection Thread Standard | G |
Seal Material | Nitrile Rubber |