- RS Stock No.:
- 640-7867
- Mfr. Part No.:
- LM340T-15
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 640-7867
- Mfr. Part No.:
- LM340T-15
- Brand:
- Texas Instruments
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
LM340 Linear Voltage Regulators, Texas Instruments
Texas Instruments LM340 series three terminal positive voltage regulators are for use in fixed voltage regulation. There are no external parts required unless you want to adjust the outputs. The linear voltage regulators feature safe area compensation, internal current limiting and thermal shut-down making them a robust device. Texas Instruments (TI) regulators can offer local on-card regulation which can eliminate any distribution problems associated with single point regulation. The regulator IC provides fixed output voltages of 5 V, 12 V or 15 V in various packages.
Output current: 1 A LM340 Series
Output current: 100 mA LM340LAZ-5.0/NOPB only 761-5687)
Output current: 100 mA LM340LAZ-5.0/NOPB only 761-5687)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.5A |
Number of Outputs | 1 |
Output Voltage | 15 V |
Line Regulation | 150 mV |
Load Regulation | 150 mV |
Accuracy | ±2% |
Mounting Type | Through Hole |
Polarity | Positive |
Package Type | TO-220 |
Quiescent Current | 8mA |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 10.16 x 4.7 x 8.89mm |
Minimum Input Voltage | 17.7 V |
Minimum Operating Temperature | 0 °C |
Height | 8.89mm |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 35 V |
Length | 10.16mm |
Width | 4.7mm |