- RS Stock No.:
- 141-2061
- Mfr. Part No.:
- NCV8161AMX180TBG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 141-2061
- Mfr. Part No.:
- NCV8161AMX180TBG
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
Low Dropout (LDO) Linear Voltage Regulators, 450mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 700mA |
Number of Outputs | 1 |
Output Voltage | 1.8 V |
Line Regulation | 0.02 %/V |
Accuracy | ±2% |
Load Regulation | 0.008 %/mA |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | XDFN |
Quiescent Current | 23µA |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 1 x 1 x 0.38mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 1.9 V |
Height | 0.38mm |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 5.5 V |
Width | 1mm |
Automotive Standard | AEC-Q100 |
Length | 1mm |