- RS Stock No.:
- 346-356
- Mfr. Part No.:
- 43-120-610-720
- Brand:
- BLP
Discontinued product
Alternative
- RS Stock No.:
- 346-356
- Mfr. Part No.:
- 43-120-610-720
- Brand:
- BLP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Heavy Duty 12W/20VA
Robustly constructed
A range of continuously rated a.c. and d.c. coils available, with an alternative intermittent (25%) higher force option for the d.c. solenoids
The a.c. version is fitted with a shading ring for quiet operation and the plunger must be allowed to travel fully into the coil
A range of continuously rated a.c. and d.c. coils available, with an alternative intermittent (25%) higher force option for the d.c. solenoids
The a.c. version is fitted with a shading ring for quiet operation and the plunger must be allowed to travel fully into the coil
Note
Solenoid arm pins are not included.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Action | Pull |
Maximum Stroke | 21mm |
Dimensions | 47.5 x 41.5 x 49.4 mm |