- RS Stock No.:
- 795-9943
- Mfr. Part No.:
- 539-809
- Brand:
- Mitutoyo
Discontinued product
- RS Stock No.:
- 795-9943
- Mfr. Part No.:
- 539-809
- Brand:
- Mitutoyo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Linear Scale AT715 Series
Professional range of the AT715 Series linear scales that are highly resistant to environmental disturbances.
Various effective ranges.
IP67 protected.
IP67 protected.
Linear Scales
Specifications
Attribute | Value |
---|---|
Accuracy | ±5 μm |
Cable Length | 3.5m |
IP Rating | IP67 |
Maximum Operating Temperature | +45°C |
Minimum Operating Temperature | 0°C |