Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Power Supplies & Transformers
/
Power Supplies
/
Linear Power Supplies
Calex Open Frame Linear Power Supply, 240V ac Input, ±12 → 15V dc Output, 1A Output
RS Stock No.:
712-7152
Mfr. Part No.:
32212AR
Brand:
Calex
View this category
Discontinued product
RS Stock No.:
712-7152
Mfr. Part No.:
32212AR
Brand:
Calex
Technical data sheets
Legislation and Compliance
Product Details
Specifications
32000 Series Open Frame AC/DC Regulated Linear Power Supplies Operators Guide
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
Open Frame Linear
Attribute
Value
Input Voltage
240V ac
Output Voltage
±12 → 15V dc
Output Current
1A
Number of Outputs
2
Embedded
Yes
Length
165.1mm
Width
101.6mm
Depth
52.58mm
Mounting Type
Open Frame
Efficiency
55%
Load Regulation
±0.05%
Line Regulation
±0.05%
Ripple And Noise
5mV Pk-Pk
Minimum Temperature
0°C
Weight
900g
Maximum Temperature
+50°C