Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Interface ICs
Line Interface ICs
Texas Instruments MC1488N Line Transmitter, 14-Pin PDIP
RS Stock No.:
121-9330
Mfr. Part No.:
MC1488N
Brand:
Texas Instruments
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
121-9330
Mfr. Part No.:
MC1488N
Brand:
Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
RS-232 Line Drivers, Texas Instruments
RS-232 Line Drivers and Receivers
Attribute
Value
Mounting Type
Through Hole
Number of Transmitters
4 (RS-232)
Package Type
PDIP
Pin Count
14
Dimensions
19.69 x 6.6 x 4.57mm