- RS Stock No.:
- 709-7900
- Mfr. Part No.:
- ADM242ANZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-7900
- Mfr. Part No.:
- ADM242ANZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
RS-232 Line Drivers and Receivers, Analog Devices
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Single Ended |
Number of Transmitters | 2 |
Mounting Type | Through Hole |
Package Type | PDIP |
Maximum Operating Temperature | +85 °C |
Pin Count | 18 |
Minimum Operating Temperature | -40 °C |
Dimensions | 22.86 x 6.35 x 3.3mm |