- RS Stock No.:
- 523-0010
- Mfr. Part No.:
- ADM232AANZ
- Brand:
- Analog Devices
16 In Global stock for delivery within 5 working day(s)
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.25
(exc. GST)
$10.17
(inc. GST)
Units | Per unit |
1 + | $9.25 |
- RS Stock No.:
- 523-0010
- Mfr. Part No.:
- ADM232AANZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
RS-232 Line Drivers and Receivers, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Single Ended |
Mounting Type | Through Hole |
Number of Transmitters | 2 |
Package Type | PDIP |
Minimum Operating Temperature | -40 °C |
Pin Count | 16 |
Maximum Operating Temperature | +85 °C |
Dimensions | 20.07 x 6.35 x 3.3mm |