- RS Stock No.:
- 190-6152
- Mfr. Part No.:
- MAX221CAE+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 190-6152
- Mfr. Part No.:
- MAX221CAE+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The MAX221 is a +5V-powered, single transmit/receive communications interface with automatic shutdown/wake-up features and high data rate capabilities.
The MAX221 achieves a low 1μA supply current with Maxim's AutoShutdown™ feature. AutoShutdown saves power without changes to the existing BIOS or operating system by entering low-power shutdown mode when the cable is disconnected, or when the transmitter of the connected peripheral is off. The MAX221 wakes up and drives the active-low INVALID pin high when an active RS-232 cable is connected, signaling the host that a peripheral is connected to the communications port.
The MAX221 is available in a 16-pin SSOP package as well as a 16-pin TSSOP that uses 50% less board space than a 16-pin SO.
The MAX221 achieves a low 1μA supply current with Maxim's AutoShutdown™ feature. AutoShutdown saves power without changes to the existing BIOS or operating system by entering low-power shutdown mode when the cable is disconnected, or when the transmitter of the connected peripheral is off. The MAX221 wakes up and drives the active-low INVALID pin high when an active RS-232 cable is connected, signaling the host that a peripheral is connected to the communications port.
The MAX221 is available in a 16-pin SSOP package as well as a 16-pin TSSOP that uses 50% less board space than a 16-pin SO.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Single Ended |
Number of Transmitters | 1 (RS-232) |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 16 |
Dimensions | 6.33 x 5.38 x 1.78mm |