- RS Stock No.:
- 923-1525
- Mfr. Part No.:
- EL4543IUZ
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 923-1525
- Mfr. Part No.:
- EL4543IUZ
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Video Amplifiers, Intersil
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Video Amplifiers & Buffers
Specifications
Attribute | Value |
---|---|
IC Type | Differential Line Driver IC |
Number of Channels per Chip | 3 |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 24 |
Dimensions | 8.66 x 3.91 x 1.42mm |