- RS Stock No.:
- 807-2555
- Mfr. Part No.:
- SN74ACT241N
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 807-2555
- Mfr. Part No.:
- SN74ACT241N
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74ACT Family, Buffer/Driver, Texas Instruments
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
74ACT Family
Specifications
Attribute | Value |
---|---|
Logic Family | ACT |
Logic Function | Buffer, Driver |
Number of Channels per Chip | 8 |
Input Type | TTL |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Minimum Operating Temperature | -40 °C |
Pin Count | 20 |
Maximum Operating Temperature | +85 °C |
Maximum High Level Output Current | -75mA |
Maximum Low Level Output Current | 75mA |
Maximum Propagation Delay Time @ Maximum CL | 10.5 ns@ 50 pF |
Dimensions | 26.92 x 6.6 x 4.57mm |
Minimum Operating Supply Voltage | 4.5 V |
Height | 4.57mm |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 50pF |
Length | 26.92mm |
Width | 6.6mm |